text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBST-9-01

DLCBS Series Natural Nylon .5625 inch Dual Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLCBST-9-01 - Technical Attributes
Attributes Table
Length: 0.8521in
Style: Round
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000+
$0.225
Product Variant Information section