text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS1E-4-01

1/4 inch T-1 Natural Color Nylon LED Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS1E-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Material: Nylon
Diameter: 0.14in
Package Style:  T-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.17
4,000
$0.169
5,000+
$0.166
Product Variant Information section