text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS3-4-26

Black T-1 (3 mm) PVC LED Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS3-4-26 - Technical Attributes
Attributes Table
Length: 0.252in
Style: Round
Material: PVC
Diameter: 0.32in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$135.00
USD
Quantity
Unit Price
1,000
$0.135
2,000
$0.134
3,000
$0.132
5,000+
$0.129
Product Variant Information section