text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS6-7-01

SRS Series Natural Nylon .4375 inch Self-Retaining Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRS6-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.153in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$162.00
USD
Quantity
Unit Price
125
$0.167
250
$0.165
500
$0.162
1,500
$0.159
3,000+
$0.153
Product Variant Information section