text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-100S280DT

high input , 100W led driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESM-100S280DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 96W
Minimum Output Voltage: 17V
Maximum Output Voltage: 54V
Minimum Output Current: 175mA
Maximum Output Current: 2800mA
Input Power Factor: 0.96
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,UL Class P
Driver Class: Class 2,SELV
IP Rating: IP66 / IP67
Dimming Control: PWM
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.54
USD
Quantity
Unit Price
1
$30.54
3
$30.10
5
$29.90
15
$29.47
25+
$29.09
Product Variant Information section