text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS010W-0350-24

100 - 277Vac, 8.4W, 350mA, 14-24V, [0-10V, TRI...], IP64 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code: 2448
Product Specification Section
ERP Power ESS010W-0350-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 8.4W
Minimum Output Voltage: 14V
Maximum Output Voltage: 24V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
369
USA:
369
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
2
$11.44
5
$11.33
15
$11.20
30
$11.13
50+
$10.97