text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-300S048ST

100 - 277Vac, 300W, 48V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-300S048ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 300W
Maximum Output Voltage: 48V
Minimum Output Current: 0mA
Maximum Output Current: 6.25A
Input Power Factor: 0.99
Efficiency: 92.5%
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Mounting Method: Chassis Mount
Features & Applications

The EUV-300S048ST is a  Series of LED Driver Module which operates in 90 ~ 305 Vac input range. These units will provide up to 300 W of output power and a maximum output current of 6.25 A for 48 V output model. They are designed to be highly efficient and highly reliable.

Features:

  • Ultra High Efficiency (Up to 94%)
  • High Power Factor (0.99 Typical)
  • 300 W Continuous Output Power
  • Lightning Protection
  • All-Round Protection: OVP, OCP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations

View the EUV series of LED Module Drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.58
USD
Quantity
Unit Price
1
$67.58
2
$66.83
4
$66.08
5
$65.84
15+
$64.37
Product Variant Information section