text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-100-42B

220 - 480Vac, 95.76W, 2280mA, 21-42V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-100-42B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 95.76W
Minimum Output Voltage: 21V
Maximum Output Voltage: 42V
Minimum Output Current: 2280mA
Maximum Output Current: 2280mA
Input Power Factor: 0.93
Efficiency: 90.5%
Number of Output Channels: 1
Certifications: FCC,UL
Driver Class: Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.32
USD
Quantity
Unit Price
1
$86.32
2
$85.06
3
$84.33
4
$83.82
5+
$82.21
Product Variant Information section