text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC-20-350

100 - 240Vac, 16.8W, 350mA, 9-48V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPC-20-350 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 16.8W
Minimum Output Voltage: 9V
Maximum Output Voltage: 48V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0
Efficiency: 83%
Number of Output Channels: 1
Certifications: CE,LPS,UL
Driver Class: Class II,Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.91
USD
Quantity
Unit Price
3
$10.97
5
$10.91
20
$10.76
30
$10.71
75+
$10.56
Product Variant Information section