text.skipToContent text.skipToNavigation

Manufacturer Part #

PSB30W-0700-42-S

PSB30W-0700-42-S

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
ERP Power PSB30W-0700-42-S - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 29.4W
Minimum Output Voltage: 28V
Maximum Output Voltage: 42V
Minimum Output Current: 350mA
Maximum Output Current: 700mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP20
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
849
USA:
849
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.48
USD
Quantity
Unit Price
2
$21.24
4
$21.06
10
$20.82
20
$20.64
30+
$20.40
Product Variant Information section