text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2113M

NJM2113 Series 2- 16 V 2.7 mA 400 mW Audio Power Amplifier - DMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2113M - Technical Attributes
Attributes Table
No of Channels: 1
Gain: 83dB
Supply Voltage-Max: 16V
Output Power: 400mW
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$790.00
USD
Quantity
Unit Price
100
$0.42
400
$0.405
1,500
$0.395
5,000+
$0.38
Product Variant Information section