text.skipToContent text.skipToNavigation

Manufacturer Part #

STA516B13TR

STA516B Series Quad 7.5 A 65 V 200 mOhm Power Half Bridge - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA516B13TR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 4
Output Type: Mono, Stereo
Supply Voltage-Max: 58V
Output Power: 400,200W
Output Impedance: 6Ω
Operating Temp Range: 0°C to 90°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$3,810.00
USD
Quantity
Unit Price
600+
$6.35
Product Variant Information section