text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA2005R

TDA2005 Series 18 V 20 W Bridge/Stereo Amplifier for Car Radio - MULTIWATT-11

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA2005R - Technical Attributes
Attributes Table
Type: Class B
No of Channels: 2
Output Type: Mono, Stereo
Gain Bandwidth Product: 22kHz
Gain: 90dB
Supply Voltage-Max: 18V
Output Power: 20W
Operating Temp Range: -40°C to +150°C
Power Supply Rejection Ratio: 55dB
Total Harmonic Distortion: 1%
Package Style:  MULTIWATT-11
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$820.00
USD
Quantity
Unit Price
15
$1.71
40
$1.69
125
$1.67
400
$1.64
1,250+
$1.61
Product Variant Information section