text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7850

IC AMP QUAD BRIDGE FLEXIWATT25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7850 - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 4
Gain: 26dB
Supply Voltage-Max: 18V
Operating Temp Range: -55°C to +150°C
Power Supply Rejection Ratio: 75dB
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
357
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,542.24
USD
Quantity
Unit Price
17
$4.50
51
$4.43
170
$4.36
340
$4.32
680+
$4.25
Product Variant Information section