text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6009-E/ST

5.5 V 1 MHz 1.6 mV Rail-to-Rail SMT Quad Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Microchip MCP6009-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 1.6mV
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 90dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 70°
Low Noise: 22nV/√Hz
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
576
Multiple Of:
96
Total
$201.60
USD
Quantity
Unit Price
96
$0.36
384
$0.35
1,440
$0.34
2,880
$0.335
7,200+
$0.325
Product Variant Information section