text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6294T-E/SL

MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip MCP6294T-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,600
USA:
2,600
31,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$4,108.00
USD
Quantity
Unit Price
2,600+
$1.58
Product Variant Information section