text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6442T-E/MNY

MCP6442 Series 1.6 V 9 kHz Rail-to-Rail I/O Operational Amplifier - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6442T-E/MNY - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 4500µV
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP6442T-E/MNY is a  Rail-to-Rail I/O CMOS OP AMP (Operational Amplifier) with gain bandwidth product of 9 KHz and low quiescent current of 450 nA, available in surface mount TDFN-8 package.

Features:

  • Low Quiescent Current: 450 nA (typical)
  • Gain Bandwidth Product: 9 kHz (typical)
  • Supply Voltage Range: 1.4V to 6.0V
  • Rail-to-Rail Input and Output
  • Unity Gain Stable
  • Slew Rate: 3V/ms (typical)
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Small Packages

Applications:

  • Portable Equipment
  • Battery Powered System
  • Data Acquisition Equipment
  • Sensor Conditioning
  • Battery Current Sensing
  • Analog Active Filters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,217.50
USD
Quantity
Unit Price
3,300+
$0.975
Product Variant Information section