text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H04-E/ST

MCP6H04 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H04-E/ST - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6H04-E/ST is a Operational Amplifier (Op Amp) with unity gain stable and has a gain bandwidth product of 1.2 MHz, available in surface mount SOIC-14 package
 
Features:
  • Input Offset Voltage: ±0.7 mV (typical)
  • Quiescent Current: 135 μA (typical)
  • Common Mode Rejection Ratio: 100 dB (typical)
  • Power Supply Rejection Ratio: 102 dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range:
    • Single-Supply Operation: 3.5V to 16V  
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Slew Rate: 0.8V/μs (typical)
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive Power Electronics
  • Industrial Control Equipment
  • Battery Powered Systems
  • Medical Diagnostic Instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
288
Factory Lead Time:
5 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$495.36
USD
Quantity
Unit Price
96
$1.31
288
$1.29
1,440
$1.27
2,400+
$1.25
Product Variant Information section