text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V31UT-E/LT

MCP6V31 Series 300 kHz 5.5 V Single Zero Drift Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2234
Product Specification Section
Microchip MCP6V31UT-E/LT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.13V/µs
Input Offset Voltage-Max: 8µV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 5pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 135dB
Supply Current: 12µA to 34µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 70°
Low Noise: 50nV/√Hz
Output Current: 21mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MCP6V31UT-E/LT is a Zero-Drift Op Amp with low power and gain bandwidth of 300 kHz, available in surface mount SC-70-5 package.

These Op Amp provides input offset voltage correction for very low offset and offset drift.

Features:

  • High DC Precision:
    • VOS Drift: ±50 nV/°C (maximum)
    • VOS: ±8 μV (maximum)
    • AOL: 120 dB (minimum, VDD = 5.5V)
    • PSRR: 120 dB (minimum, VDD = 5.5V)
    • CMRR: 120 dB (minimum, VDD = 5.5V)
    • Eni: 1.0 μVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.33 μVP-P (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 23 μA/amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 300 kHz (typical)
  • Extended Temperature Range: -40°C to +125°C

Applications: 

  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation
Pricing Section
Global Stock:
2,180
USA:
2,180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.32
USD
Quantity
Unit Price
1
$2.32
15
$2.12
75
$2.00
300
$1.90
1,500+
$1.78