text.skipToContent text.skipToNavigation

Manufacturer Part #

TL074IDT

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL074IDT - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TL074IDT is a low noise quad channel JFET operational amplifier available in SOIC-14 package.

This devices feature high slew rates, low input bias, offset current and low offset voltage temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15 nV/ √Hz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion : 0.01% (typical)
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/μs (typical)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$935.00
USD
Quantity
Unit Price
2,500
$0.19
5,000
$0.187
7,500
$0.186
10,000
$0.185
12,500+
$0.182
Product Variant Information section