text.skipToContent text.skipToNavigation

Manufacturer Part #

TL082CDT

TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8

Product Specification Section
STMicroelectronics TL082CDT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 400pA
Supply Voltage: 6V to 36V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 60mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TL082CDT is a high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/μs (typical)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,290.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
7,500
$0.129
12,500
$0.128
25,000+
$0.126