text.skipToContent text.skipToNavigation

Manufacturer Part #

TS922EIJT

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - FLIP CHIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS922EIJT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Supply Current: 2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 106.02dB
Phase Margin: 68°
Low Noise: 9nV/√Hz
Output Current: 80mA
Package Style:  FLIP CHIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,725.00
USD
Quantity
Unit Price
5,000+
$0.745
Product Variant Information section