text.skipToContent text.skipToNavigation

Manufacturer Part #

TS944AIDT

TS94xA Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS944AIDT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 4.5V/ms
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,412.50
USD
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section