text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB7191ILT

TSB7191 Series 36 V 1.8 mA 22 MHz Rail-to-Rail Input/Output Op-Amp -SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
STMicroelectronics TSB7191ILT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 1
Slew Rate-Nom: 12V/µs
Input Offset Voltage-Max: 1.2mV
Gain Bandwidth Product: 22MHz
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 130dB
Supply Current: 1.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 125dB
Phase Margin: 68°
Low Noise: 20nV/√Hz
Output Current: 50mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
179
USA:
179
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.60
USD
Quantity
Unit Price
1
$0.60
15
$0.565
75
$0.545
300
$0.53
1,500+
$0.50
Product Variant Information section