text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2010IYST

High voltage, precision, bidirectional current sense amplifier (Gain 20)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2514
Product Specification Section
STMicroelectronics TSC2010IYST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 820kHz
Slew Rate-Nom: 7.5V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 600µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.6mA
Operating Temp Range: -40°C to +125°C
Output Current: 36mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,280
USA:
3,280
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.37
USD
Quantity
Unit Price
1
$2.37
15
$2.17
100
$2.04
400
$1.93
2,000+
$1.82