text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV611AICT

SOT 323 5LDS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV611AICT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 35V/µs
Input Offset Voltage-Max: 8mV
Average Bias Current-Max: 10pA
Common Mode Rejection Ratio: 64dB
Supply Current: 105A
Output Type: Rail to Rail
DC Voltage Gain: 92dB
Phase Margin: 60°
Low Noise: 105nV/√Hz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSV611AICT is a single and dual operational amplifiers offers low voltage, low power operation and rail-to-rail input and output. The devices also feature an ultra-low input bias current as well as a low input offset voltage.

These features make the TSV61x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 10 μA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 120 kHz typ
  • Unity gain stable
  • Low input offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C

Applications:

  • Battery-powered applications
  • Smoke detectors
  • Proximity sensors
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section