text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV911AILT

TSV91xA Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier-SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2635
Product Specification Section
STMicroelectronics TSV911AILT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 27nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
39,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405