text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV912AIYDT

TSV912A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2245
Product Specification Section
STMicroelectronics TSV912AIYDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 27nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Unit Price
1
$1.54
15
$1.40
75
$1.31
250
$1.25
1,250+
$1.17