text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2466UMX

FSA2466 Series DPDT 4.3 V 0.4 Ohm SMT Low Voltage Dual Analog Switch - MLP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FSA2466UMX - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPDT
Supply Current: 100nA
ON Resistance: 1.6Ω
Supply Voltage: 1.65V to 4.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$745.00
USD
Quantity
Unit Price
5,000
$0.149
10,000
$0.147
15,000
$0.146
25,000+
$0.143