text.skipToContent text.skipToNavigation

Manufacturer Part #

STG3692QTR

STG3692 Series SPDT 4.3V 5.2 Ohm Low Volt High Bandwidth Switch QFN-16 (2.6x1.8)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STG3692QTR - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.1µA
ON Resistance:
Supply Voltage: 1.65V to 4.3V
Break-Before-Make-Time: 3ns
Crosstalk: -61dB
Off-Isolation: -60dB
Operating Temp Range: -40°C to +85°C
Rated Power: 1.12W
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section