text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6567T-E/MS

Linear Voltage Regulators 15V 1A Negative

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip MCP6567T-E/MS - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Output Type: Open Drain
Thermal Resistance: 211°C/W
Response Time: 34ns
Input Offset Voltage-Max: 10mV
Output Current: 50mA
Quiescent Current: 100µA
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000+
$0.555
Product Variant Information section