text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC7221YM5-TR

MIC7221 Series Single 10 V 0.5 pA IttyBitty™ Rail-to-Rail Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip MIC7221YM5-TR - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 0.5pA
Supply Voltage: 2.2V to 10V
Thermal Resistance: 235°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

MIC7221YM5 TR is a micropower comparator featuring rail-to-rail input performance in Micrel’s IttyBitty™ SOT-23-5 package.

The MIC7211/21 is ideal for systems where small size is a critical consideration. The MIC7211/21 is optimized for single supply operation from 2.2 V to 10 V power supplies. The MIC7211 features a conventional push-pull output while the MIC7221 has an open-drain output for mixed-voltage applications with an external pull-up resistor. The MIC7211/21 benefits small battery-operated portable electronic devices where small size and the ability to place the comparator close to the signal source are primary design concerns.

Key Features:

  • Small footprint SOT-23-5 package.
  • Guaranteed performance at 2.2 V, 2.7 V, 5 V, and 10 V.
  • 7 µA typical supply current at 5 V.
  • <5 µs response time at 5 V.
  • Push-pull output (MIC7211).
  • Open-drain output (MIC7221).
  • Input voltage range may exceed supply voltage by 0.3 V.
  • >100 mA typical sink or source.

Applications:

  • Battery-powered products.
  • Notebook computers and PDAs.
  • PCMCIA cards.
  • Cellular and other wireless communication devices.
  • Alarm and security circuits.
  • Direct sensor interface.
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section