text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2200SQ2T2G

NCV2200 Series 0.85 – 6 V 10 µA 5 mV Rail-to-Rail Comparator IC - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
onsemi NCV2200SQ2T2G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 0.85V to 6V
Output Type: Push Pull
Thermal Resistance: 283°C/W
Response Time: 1080ns
Input Offset Voltage-Max: 5mV
Output Current: 70mA
Quiescent Current: 10µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.21
12,000+
$0.205
Product Variant Information section