text.skipToContent text.skipToNavigation

Manufacturer Part #

ST-ONETR

Fully integrated controller for smart chargers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST-ONETR - Technical Attributes
Attributes Table
Interface: Analog/Digital
Supply Voltage: -300mV to +16V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,590.00
USD
Quantity
Unit Price
1
$3.94
10
$3.82
40
$3.75
150
$3.68
500+
$3.59