Manufacturer Part #
TC7126CPL
TC7126 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip TC7126CPL - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110961 ***Description of Change: Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Pre and Post Summary Changes:• Pre Change: Fabrication Site = Microchip Technology Tempe – Fab 2(TMGR), Wafer Size = 8"• Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO – Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 30 September 2025 (date code: 2540)Revision History: February 19, 2025: Issued initial notification.September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 30, 2025.
Description of Change:• Removed the 44-pin PLCC package option due to end-of-life status. The affected product part numbers are: TC7126CLW and TC7126SCLW.• Removed Section 8.1, Liquid Crystal Display Sources, and Section 8.3, Flat Package, as they are not longer applicable.• Minor editorial changes throughout.Date Document Changes Effective: 14 Aug 2025
Description of Change: Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO – Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:• Pre Change: Fabrication Site = Microchip Technology Tempe – Fab 2(TMGR), Wafer Size = 8"• Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC7126CPL - Technical Attributes
| Interface: | Parallel |
| No of Channels: | 1 |
| Supply Voltage: | 9V |
| Rated Current: | 55µA |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Features & Applications
The TC7126CPL is a 3½ digit CMOS analog-to-digital converter. Its extremely low power drain and 9 V battery operation makes it ideal for portable applications.
Features and Benefits:
- Internal Reference with Low Temperature Drift:
- TC7126: 80ppm/°C, Typical
- TC7126A: 35ppm/°C, Typical
- Zero Reading with Zero Input
- Low Noise: 15μVP-P
- High Resolution: 0.05%
- Low Input Leakage Current: 1pA Typ., 10pA Max.
- Precision Null Detectors with True Polarity at Zero
- High-Impedance Differential Input
- Convenient 9V Battery Operation with Low-Power Dissipation: 500μW Typ., 900μW Max.
Applications:
- Thermometry
- Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
- Digital Meters and Panel Meters:
- Voltage/Current/Ohms/Power, pH
- Digital Scales, Process Monitors
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole