text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4631T-103E/ML

Digital Potentiometer ICs Dual 7B V I2C POT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4631T-103E/ML - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: I2C
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,986.50
USD
Quantity
Unit Price
3,300+
$0.905
Product Variant Information section