text.skipToContent text.skipToNavigation

Manufacturer Part #

BU97520AKV-ME2

BU97520AKV Series 6 V 276 Segment LCD Segment Driver - VQFP-80

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU97520AKV-ME2 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 276
Supply Voltage: 2.7V to 6V
Logic Input Voltage-Max: 6V
Multiplexed Display Capability: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,750.00
USD
Quantity
Unit Price
1,000
$1.75
2,000+
$1.73
Product Variant Information section