text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1130-BSST

AS1130 Series 5.5 V 360 mA LED Cross-Plexing Driver w/Scrolling Function-SSOP 28

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS1130-BSST - Technical Attributes
Attributes Table
Display Mode: Dot Matrix
Output Current: 360mA
Supply Voltage: 2.7V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: -40°C to +85°C
No of Outputs: Twelve
No of Pins: 28
Storage Temperature Range: -55°C to +150°C
Supply Current: 340mA
Switching Frequency-Max: 1.1MHz
Interface Type: I2C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$71,100.00
USD
Quantity
Unit Price
1,000+
$7.11
Product Variant Information section