text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1519DQ-LF-Z

4 LED, 2.5 - 5.5Vin Charge pump driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1519DQ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Output Current per Channel: 20mA
Switching Frequency-Max: 1.6MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,950.00
USD
Quantity
Unit Price
5,000+
$0.99
Product Variant Information section