text.skipToContent text.skipToNavigation

Manufacturer Part #

STPIC6D595TTR

STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPIC6D595TTR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Output Current per Channel: 100mA
Output Voltage: 4.49V
Switching Frequency-Max: 5kHz
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
10,000+
$0.37
Product Variant Information section