text.skipToContent text.skipToNavigation

Manufacturer Part #

AP74502QTA8-7

AP74502Q Series 80 V 2.3 A Single Channel Ideal Diode Controller - SOT-28

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP74502QTA8-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Peak Output Current: 2.3A
Supply Voltage-Max: 80V
Quiescent Current: 62µA
Turn-off Delay Time: 2µs
Turn-on Delay Time: 75µs
Rise Time: 7µs
Fall Time: 1µs
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
12,000+
$0.31
Product Variant Information section