text.skipToContent text.skipToNavigation

Manufacturer Part #

APV1122

APV Series 50 mA 5 Vr 75 mW Photovoltaic Mosfet Driver - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Panasonic Industry APV1122 - Technical Attributes
Attributes Table
No of Outputs: Single
Peak Output Current: 1A
Supply Voltage-Max: 5V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The APV1122 is a Part of APV Series 50 mA 5 Vr 75 mW Photovoltaic Mosfet Driver available in DIP-6 Through Hole Package.

Features:

  • High speed switching
  • High insulation
  • Extensive product lineup

Applications:

  • Power supply Vcc for electronci circuits
  • Driving MOSFET.
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$104.50
USD
Quantity
Unit Price
1
$2.13
25
$2.09
75
$2.06
200
$2.03
500+
$1.98
Product Variant Information section