text.skipToContent text.skipToNavigation

Manufacturer Part #

IR1169STRPBF

IR1169S Series 20 Vs 4 A 200 Vd Secondary Side High Speed SR Controller - SOIC8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR1169STRPBF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 19V
Quiescent Current: 2.3mA
Turn-off Delay Time: 70ns
Turn-on Delay Time: 50ns
Rise Time: 20ns
Fall Time: 44ns
Operating Temp Range: -25°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,775.00
USD
Quantity
Unit Price
2,500+
$1.11
Product Variant Information section