text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1405-E/P

MCP1405 Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1405-E/P - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 4.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The MCP1405-E/P is a 4.5 A, 18 V Dual High Speed MOSFET Driver, available in PDIP-8 package.

Features:

  • High Peak Output Current: 4.5A (typ.)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Capacitive Load Drive Capability:
    • 2200 pF in 15 ns
    • 5600 pF in 34 ns
  • Short Delay Times: 40 ns (typ.)
  • Low Supply Current:
    • With Logic ‘1’ Input – 1.0 mA (typ.)
    • With Logic ‘0’ Input – 150 μA (typ.)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • Packages: 8-Pin SOIC, PDIP, 8-Pin 6x5 DFN, and 16-Pin SOIC

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$537.60
USD
Quantity
Unit Price
10
$2.31
30
$2.28
100
$2.24
300
$2.21
1,000+
$2.16
Product Variant Information section