text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E4-E/MF

MCP14E Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E4-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$220.80
USD
Quantity
Unit Price
60
$0.945
240
$0.92
600
$0.90
1,500
$0.885
2,400+
$0.86
Product Variant Information section