text.skipToContent text.skipToNavigation

Manufacturer Part #

A4953ELJTR-T

A4953 Series 40 V 2 A Dual Output Brushed DC Motor Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Allegro MicroSystems A4953ELJTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 8V to 40V
No of Outputs: Dual
Output Current-Max: 2A
Supply Current: 0.01A
Supply Voltage-Max: 40V
Supply Voltage: 8V to 40V
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
159,000
USA:
159,000
327,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,520.00
USD
Quantity
Unit Price
3,000+
$0.84
Product Variant Information section