
Manufacturer Part #
A4955GESTR-T
A4955 Series 50 V Dual Output Surface Mount Brushed DC Motor Driver - QFN-20
Product Specification Section
Allegro MicroSystems A4955GESTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4955GESTR-T - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
Load Voltage: | 5.5V to 50V |
No of Outputs: | Dual |
Output Current-Max: | 0.068A |
Supply Current: | 0.006A |
Supply Voltage-Max: | 50V |
Supply Voltage: | 5.5V to 50V |
Interface: | Parallel |
Operating Temp Range: | -40°C to +105°C |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500
$0.595
3,000
$0.585
4,500
$0.58
6,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount