text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6847T-5033H/NHXVAO

ATA6847T-5033H/NHXVAOMCPAMER42V 3-Phase Auto Grade 0 SBC Motor Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2513
Product Specification Section
Microchip ATA6847T-5033H/NHXVAO - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 4.9V to 32V
No of Outputs: Triple
Supply Voltage: 3V to 42V
Turn-off Delay Time: 240ns
Turn-on Delay Time: 240ns
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
Cost Per Unit
$7.07
Unit Price:
$3.57 USD Each
Total
$14.14
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.