text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD0216WT-7

Low-Side Gate Driver IC Inverting, Non-Inverting TSOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DGD0216WT-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current-Max: 1.9A
Supply Current: 50µA
Rated Power Dissipation: 0.54W
Supply Voltage-Max: 18V
Supply Voltage: 4.5V to 18V
Fall Time: 15ns
Rise Time: 15ns
Turn-off Delay Time: 55ns
Turn-on Delay Time: 50ns
Interface: CMOS
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
9,000+
$0.37
Product Variant Information section