text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2210FRTZ

HIP2210 Series 4A Sink High-Frequency Half-Bridge NMOS FET driver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIP2210FRTZ - Technical Attributes
Attributes Table
Motor Type: BLDC
No of Outputs: Dual
Output Current-Max: 4A
Supply Current: 2mA to 2.32mA
Supply Voltage-Max: 20V
Supply Voltage: -0.3V to +20V
Fall Time: 365ns
Rise Time: 435ns
Operating Temp Range: -40°C to +125°C
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$630.00
USD
Quantity
Unit Price
750
$0.84
1,500
$0.825
2,250
$0.82
3,000
$0.815
3,750+
$0.80
Product Variant Information section